Eaton M22-XD-G technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Mount | Hardware |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-XD-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
