Eaton M22-XDL-G technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Flush |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-XDL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.