Eaton M22DDLGRX1/X0+M22-A technical specifications.
| Color | Green, Red |
| Operating Force | 5N |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Width | 54.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22DDLGRX1/X0+M22-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
