Eaton M22S-STDD-X technical specifications.
| Color | Black |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22S-STDD-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
