Eaton M55181/5-01 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
Download the complete datasheet for Eaton M55181/5-01 to view detailed technical specifications.
No datasheet is available for this part.