The Eaton MCRW375 is a 125V DC rated voltage fuse with a current rating of 375mA. It features a 3mm body diameter and 0.64mm lead diameter with a length of 31.7mm. The fuse has a flammability rating of UL94 V-0 and is not Reach SVHC compliant. It is part of the Microtron series with axial termination.
Eaton MCRW375 technical specifications.
| Body Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 375mA |
| Lead Diameter | 0.64mm |
| Lead Length | 31.7mm |
| Reach SVHC Compliant | No |
| Series | Microtron |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MCRW375 to view detailed technical specifications.
No datasheet is available for this part.