
Eaton MFD-CP8-ME technical specifications.
| Package/Case | Module |
| Depth | 29.5mm |
| Length | 107.5mm |
| Manufacturer Series | MFD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, DIN Rail |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Series | EASY |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MFD-CP8-ME to view detailed technical specifications.
No datasheet is available for this part.
