Eaton MFD-T16 technical specifications.
| Package/Case | Module |
| Depth | 44mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | MFD-AC-CP8 |
| Number of Inputs | 12 |
| Ratings | IP20 |
| Series | EASY |
| Width | 88.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MFD-T16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
