Eaton MFD-TP12-PT-A technical specifications.
| Package/Case | Module |
| Depth | 25mm |
| Length | 90mm |
| Manufacturer Series | MFD-AC-CP8, MFD-CP10 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 14 |
| Number of Outputs | 4 |
| Ratings | IP20 |
| Series | EASY |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MFD-TP12-PT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
