Eaton MMX11AA2D4N0-0 technical specifications.
| Current Rating | 2.4A |
| Length | 7.677inch |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 120V |
| Overall Depth | 4.134inch |
| Series | M-Max Series |
| RoHS | Compliant |
Download the complete datasheet for Eaton MMX11AA2D4N0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
