Eaton MMX11AA4D8N0-0 technical specifications.
| Current Rating | 4.8A |
| Length | 9.961inch |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 120V |
| Overall Depth | 4.409inch |
| Series | M-Max Series |
| RoHS | Compliant |
Download the complete datasheet for Eaton MMX11AA4D8N0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.