Eaton MMX12AA3D7F0-0 technical specifications.
| Current Rating | 3.7A |
| Input Current | 3.7A |
| Length | 7.677inch |
| Max Output Voltage | 10V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 177V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 230V |
| Output Voltage | 240V |
| Overall Depth | 4.134inch |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | M-Max Series |
| RoHS | Compliant |
Download the complete datasheet for Eaton MMX12AA3D7F0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.