Eaton MVX002A0-2 technical specifications.
| Approvals | UL, CE |
| Package/Case | 200 |
| Current Rating | 7A |
| Frequency | 400Hz |
| Input Type | ANALOG/DIGITAL |
| Mount | Panel |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton MVX002A0-2 to view detailed technical specifications.
No datasheet is available for this part.