Eaton MVXF25A0-1 technical specifications.
| Current Rating | 1.6A |
| Input Current | 6.3A |
| Length | 161mm |
| Mount | PCB |
| Operating Supply Voltage | 115V |
| Output Current | 1.6A |
| Output Voltage | 130V |
| Overall Depth | 142.7mm |
| Ratings | IP20 |
| Series | MVX9000 |
| RoHS | Compliant |
Download the complete datasheet for Eaton MVXF25A0-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.