Eaton N-P3Z technical specifications.
| Contact Current Rating | 63A |
| Current Rating | 63A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton N-P3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
