
6-position, 2-row terminal block with a 26.92mm pitch, designed for straight cable mounting. Features screw termination and supports wire gauges from 0AWG to 14AWG. Rated for 600V and a maximum current of 175A, this white terminal block offers 6 wire entries and is lead-free.
Eaton NC3-WH technical specifications.
| Color | White |
| Current Rating | 175A |
| Height | 44.45mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 79.38mm |
| Max Current Rating | 175A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 26.92mm |
| Series | Magnum® NC3 |
| Terminal Pitch | 26.92mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4.8oz |
| Width | 44.45mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NC3-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
