
General purpose terminal block featuring 2 positions and a 16.13mm terminal pitch. Rated for 600V and 90A, this white thermoplastic block mounts to DIN rail via screw termination. It utilizes steel terminals with zinc finish, accommodating wire gauges from 2AWG to 18AWG. The insulation material has a UL94 V-2 flammability rating, and the component is lead-free and RoHS compliant.
Eaton NDN1-WH technical specifications.
| Color | White |
| Current | 90A |
| Current Rating | 90A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.635inch |
| RoHS Compliant | Yes |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Terminal Pitch | 16.13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDN1-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
