Eaton NDN111-YE technical specifications.
| Color | Yellow |
| Current Rating | 90A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.635inch |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.4oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDN111-YE to view detailed technical specifications.
No datasheet is available for this part.
