Eaton NDN111A-WH technical specifications.
| Color | White |
| Current Rating | 90A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.635inch |
| RoHS Compliant | Yes |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.768oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDN111A-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
