Eaton NDN3-RE technical specifications.
| Color | Red |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | Magnum® NDN |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDN3-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.