Eaton NDNA200 technical specifications.
| Length | 78.74inch |
| Material | Aluminium |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NDN |
| Size | 1.378inch |
| Switch Type | Disconnect |
| Weight | 12.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDNA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.