
600V, 30A fuse block for DIN rail mounting, featuring a thermoplastic body and two positions. Designed for 13/32" x 1 1/2" fuses, it accepts wire gauges from 22AWG to 8AWG with screw termination. Operating up to 105°C, this component has a UL94 V-2 flammability rating.
Eaton NDNF1-WH technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 30A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Magnum® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDNF1-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
