Eaton NFT3-BK technical specifications.
| Color | Black |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Height | 32.94mm |
| Insulation Material | Thermoplastic |
| Length | 29.97mm |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.91mm |
| RoHS Compliant | Yes |
| Series | Magnum® NFT |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.015873oz |
| Width | 31.37mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NFT3-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.