
Eaton NFT3-RE technical specifications.
| Color | Red |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.39inch |
| Series | Magnum® NFT |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.056102oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NFT3-RE to view detailed technical specifications.
No datasheet is available for this part.