Eaton NFXF50A0-2 technical specifications.
| Package/Case | 200 |
| Current Rating | 2.5A |
| Input Current | 6.5A |
| Length | 132mm |
| Mount | PCB |
| Operating Supply Voltage | 240V |
| Output Current | 2.5A |
| Output Voltage | 240V |
| Overall Depth | 128.1mm |
| Ratings | IP20 |
| Series | NFX9000 |
| RoHS | Compliant |
Download the complete datasheet for Eaton NFXF50A0-2 to view detailed technical specifications.
No datasheet is available for this part.