Eaton NHI-E-10-PKZ0 technical specifications.
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton NHI-E-10-PKZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.