Eaton NP3E technical specifications.
| Contact Current Rating | 63A |
| Current Rating | 63A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.