
The Eaton Magnum NSS3-BK terminal block features a 600V voltage rating and 30A current rating. It has a 3-row design with 6 contacts and 6 wire entries. The block is made from thermoplastic with a UL94 V-2 flammability rating. It is designed for DIN rail mounting and is available in bulk packaging with 100 units per package.
Eaton NSS3-BK technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.385inch |
| Series | Magnum® NSS |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NSS3-BK to view detailed technical specifications.
No datasheet is available for this part.