Eaton NSS3-WH technical specifications.
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.385inch |
| RoHS Compliant | Yes |
| Series | Magnum® NSS |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton NSS3-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
