
The Eaton NTS-R-100 is a 600V general purpose fuse with a current rating of 100A. It is available in a 100-pin package and is packaged in bulk quantities. The fuse is not radiation hardened and has a weight of 4.096oz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Size | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 4.096oz |
| RoHS | Compliant |