
The Eaton NTS-R-30 is a general purpose fuse with a voltage rating of 600V and a current rating of 30A. It is available in bulk packaging with 10 fuses per pack. The fuse is not radiation hardened and is not compliant with RoHS regulations. The weight of the fuse is approximately 3.568 ounces.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Fuse Size | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 3.568oz |
| RoHS | Compliant |
