
Dummy Fuse 600A 600V
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Current Rating | 600A |
| Fuse Size | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 2lb |
| RoHS | Compliant |
