Eaton NZM1-XA208-250AC/DC technical specifications.
| Reach SVHC Compliant | No |
| Series | NZM1 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZM1-XA208-250AC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.