
Eaton NZM1-XHIV technical specifications.
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZM1-XHIV to view detailed technical specifications.
No datasheet is available for this part.
