Eaton NZMB1-A63 technical specifications.
| Current Rating | 63A |
| Depth | 84.5mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | NZM1 |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZMB1-A63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
