
The NZMN2-A160 contactor from Eaton features a 3-pole design with a current rating of 160A and a voltage rating of 690V. It has a DC rated voltage of 750V and measures 184mm in width, 105mm in length, and 149mm in depth. The contactor is designed for fixed mounting.
Eaton NZMN2-A160 technical specifications.
| Current Rating | 160A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM2 |
| Voltage Rating | 690V |
| DC Rated Voltage | 750V |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZMN2-A160 to view detailed technical specifications.
No datasheet is available for this part.
