Eaton OJ11-J technical specifications.
| Type | Jumper |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton OJ11-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.