Eaton OJ2-J technical specifications.
| Type | Jumper |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton OJ2-J to view detailed technical specifications.
No datasheet is available for this part.