Eaton OJ3/J technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Type | Jumper |
| Number of Contacts | 2 |
| Keyed | No |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton OJ3/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.