Eaton OJ7/J technical specifications.
| Color | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Series | Magnum® |
| Weight | 0.032099oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OJ7/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.