The Eaton P0397NL is a 2-coil inductor with a current rating of 500mA and a parallel inductance of 20.46uH. It has a DC resistance of 317mR and is packaged in tape and reel format for surface mount applications. The inductor measures 0.45inch in length and width, and 0.165inch in height. It is part of the Econo-Pac series with a tolerance of 20%.
Eaton P0397NL technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 317mR |
| Height | 0.165inch |
| Inductance - Parallel | 20.46uH |
| Inductance - Series | 81.83uH |
| Length | 0.45inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton P0397NL to view detailed technical specifications.
No datasheet is available for this part.