Eaton P1-25/I2/SVB technical specifications.
| Depth | 107mm |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton P1-25/I2/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
