Eaton P1-25/V/SVB/H/SOND technical specifications.
| Depth | 96mm |
| Element Configuration | Single |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton P1-25/V/SVB/H/SOND to view detailed technical specifications.
No datasheet is available for this part.