Eaton P3-100/EA/SVB technical specifications.
| Package/Case | 100 |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-100/EA/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
