Interrupteur Marche-Arrêt, +coffret, 3p, 100A
Eaton P3-100/I5 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-100/I5 to view detailed technical specifications.
No datasheet is available for this part.