Eaton P3-100/I5/SVB technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-100/I5/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
