Interrupteur général, tripolaire, 100 A, Fonction d'arrêt, verrouillable en position 0, Montage en saillie
Eaton P3-100/I5/SVB-SW technical specifications.
| Depth | 125mm |
| Length | 280mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-100/I5/SVB-SW to view detailed technical specifications.
No datasheet is available for this part.