
The Eaton P3-100/V/SVB-SW is a 3-pole switch designed for DIN rail mounting. It has a voltage rating of 690V and is rated for operation between -25°C and 40°C. The switch is IP65 rated and features screw termination. Its dimensions are 87mm in length, 87mm in width, and 103mm in depth.
Eaton P3-100/V/SVB-SW technical specifications.
| Package/Case | 100 |
| Depth | 103mm |
| Length | 87mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-100/V/SVB-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
