Eaton P3-63/EA/SVB technical specifications.
| Depth | 59mm |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-63/EA/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
