Eaton PA-5R0V474 technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 22mm |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.209inch |
| Length | 0.839inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 5.41g |
| Width | 0.433inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PA-5R0V474 to view detailed technical specifications.
No datasheet is available for this part.